LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ChipNobo MC7805BDTRKG-CN product image
  • MC7805BDTRKG-CN thumbnail 1
  • MC7805BDTRKG-CN thumbnail 2
  • MC7805BDTRKG-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo MC7805BDTRKG-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
MC7805BDTRKG-CN
LCSC Part #
C49006720
Packaging
TO-252
Customer #
Key Attributes
3-Terminal 1A Positive Voltage Regulator
Datasheetpdf iconChipNobo MC7805BDTRKG-CN
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1256$ 0.1131$ 0.57
50+$ 0.0998$ 0.0899$ 4.50
150+$ 0.0869$ 0.0783$ 11.75
500+$ 0.0772$ 0.0695$ 34.75
2,500+$ 0.0694$ 0.0625$ 156.25
5,000+$ 0.0656$ 0.0591$ 295.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerChipNobo
PackagingTO-252
Output Voltage5V
Number of Outputs-
Operating Temperature0℃~+125℃
Supply Current (Iq)8mA
Output ConfigurationPositive
Operating Voltage-
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC7805BDTRKG-CN series three-terminal positive voltage regulators are available in TO-252 packages with fixed output voltages, suitable for a wide range of applications.

Features

AI Translation
  • Output current up to 1A
  • Output voltage 5V
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area protection