ChipNobo MC7812BDTRKG-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | MC7812BDTRKG-CN |
| LCSC Part # | C49006719 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | IC REG LINEAR 12V 1A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | TO-252 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC7812BDTRKG-CN series three-terminal positive voltage regulators feature a TO-252 package and provide a fixed 12V output voltage, suitable for a wide range of applications. These devices deliver up to 1A of output current and integrate thermal overload protection, short-circuit protection, and output transistor safe operating area protection, ensuring reliability and safety under various operating conditions. They are designed for use in consumer and commercial equipment.
Features
- Output current up to 1A
- Output voltage 12V
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1073$ 0.0966 | $ 0.48 |
| 50+ | $ 0.0852$ 0.0767 | $ 3.84 |
| 150+ | $ 0.0742$ 0.0668 | $ 10.02 |
| 500+ | $ 0.0659$ 0.0594 | $ 29.70 |
| 2,500+ | $ 0.0593$ 0.0534 | $ 133.50 |
| 5,000+ | $ 0.056$ 0.0504 | $ 252.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | TO-252 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | 8mA | |
| Output Configuration | Positive | |
| Operating Voltage | - | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC7812BDTRKG-CN series three-terminal positive voltage regulators feature a TO-252 package and provide a fixed 12V output voltage, suitable for a wide range of applications. These devices deliver up to 1A of output current and integrate thermal overload protection, short-circuit protection, and output transistor safe operating area protection, ensuring reliability and safety under various operating conditions. They are designed for use in consumer and commercial equipment.
Features
- Output current up to 1A
- Output voltage 12V
- Thermal overload protection
- Short-circuit protection
- Output transistor safe operating area protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



