JSMSEMI IRFP264PBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRFP264PBF-JSM |
| LCSC Part # | C49006652 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 250V N-Channel MOSFET |
| Datasheet | JSMSEMI IRFP264PBF-JSM |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 3.538nF | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 244nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 3.538nF | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 244nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NVTR4503NT1G utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7312 | $ 1.73 |
| 10+ | $ 1.4848 | $ 14.85 |
| 30+ | $ 1.3304 | $ 39.91 |
| 90+ | $ 1.1711 | $ 105.40 |
| 450+ | $ 1.0989 | $ 494.51 |
| 900+ | $ 1.0676 | $ 960.84 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 50A | |
| Ciss-Input Capacitance | 3.538nF | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 244nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 657pF | |
| Current - Continuous Drain(Id) | 50A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 3.538nF | |
| Pd - Power Dissipation | 400W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 244nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NVTR4503NT1G utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
C49006652 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRF250P225-JSM | JSMSEMI | Similar | TO-247 | 30 | $3.1917 $3.3596 | ||
| FQA40N25-JSM | JSMSEMI | Similar | TO-247 | 57 | $1.7688 $1.8618 | ||
| FQA55N25-JSM | JSMSEMI | Similar | TO-247 | 59 | $ 1.9402 | ||
| FDA59N25-JSM | JSMSEMI | Similar | TO-247 | 63 | $1.4798 $1.5576 | ||
| FQA62N25C-JSM | JSMSEMI | Similar | TO-247 | 56 | $ 2.0887 |



