LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MAX3232EIPWR-JSM product image
  • MAX3232EIPWR-JSM thumbnail 1
  • MAX3232EIPWR-JSM thumbnail 2
  • MAX3232EIPWR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MAX3232EIPWR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MAX3232EIPWR-JSM
LCSC Part #
C49006644
Packaging
TSSOP-16
Customer #
Key Attributes
Transceiver 3V~5.5V 500Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI MAX3232EIPWR-JSM
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2622$ 1.31
50+$ 0.228$ 11.40
150+$ 0.2133$ 32.00
500+$ 0.1938$ 96.90
2,500+$ 0.1857$ 464.25
5,000+$ 0.1808$ 904.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate500Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3232E interface IC consists of two driver channels, two receiver channels, and a dual charge pump circuit, with ±15kV IEC ESD protection on the serial port.

The MAX3232E complies with TIA/EIA-232-F requirements, providing an electrical interface between asynchronous communication controllers and serial port connectors. The on-chip charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. The MAX3232E supports data signaling rates up to 500kbit/s, with a driver output slew rate of up to 30V/μs.

Features

AI Translation
  • Compliant with TIA/EIA-232-F and ITU V.28 standards
  • Supports external capacitors as small as 0.1μF
  • Powered by 3V to 5.5V Vcc supply
  • Data rates up to 500Kbps
  • Dual drivers and dual receivers
  • Serial pins with enhanced ESD protection: HBM ±15kV; IEC 61000-4-2: contact discharge ±10kV, air discharge ±15kV

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • Laptops
  • Handheld devices