JSMSEMI MAX3232EUE-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MAX3232EUE-JSM |
| LCSC Part # | C49006643 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 500Kbps TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232 interface IC consists of two driver channels, two receiver channels, and a dual charge pump circuit, with ±15kV IEC ESD protection on the serial port.
The MAX3232 meets TIA/EIA-232-F requirements, providing electrical interface functionality between asynchronous communication controllers and serial port connectors. The on-chip charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. The MAX3232 supports data signal transfer rates up to 500kbit/s, with a driver output slew rate of up to 30V/μs.
Features
- Compliant with TIA/EIA-232-F and ITU V.28 standards
- Supports external capacitors as small as 0.1μF
- Powered by 3V to 5.5V Vcc supply
- Data rates up to 500Kbps
- Two drivers and two receivers
- Serial pins with enhanced ESD protection: HBM ±15kV; IEC61000-4-2: contact discharge ±10kV, air discharge ±15kV
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5045 | $ 0.50 |
| 10+ | $ 0.4461 | $ 4.46 |
| 30+ | $ 0.4169 | $ 12.51 |
| 100+ | $ 0.3877 | $ 38.77 |
| 500+ | $ 0.3829 | $ 191.45 |
| 1,000+ | $ 0.3731 | $ 373.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3232 interface IC consists of two driver channels, two receiver channels, and a dual charge pump circuit, with ±15kV IEC ESD protection on the serial port.
The MAX3232 meets TIA/EIA-232-F requirements, providing electrical interface functionality between asynchronous communication controllers and serial port connectors. The on-chip charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. The MAX3232 supports data signal transfer rates up to 500kbit/s, with a driver output slew rate of up to 30V/μs.
Features
- Compliant with TIA/EIA-232-F and ITU V.28 standards
- Supports external capacitors as small as 0.1μF
- Powered by 3V to 5.5V Vcc supply
- Data rates up to 500Kbps
- Two drivers and two receivers
- Serial pins with enhanced ESD protection: HBM ±15kV; IEC61000-4-2: contact discharge ±10kV, air discharge ±15kV
Applications
- Industrial PC
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- Handheld devices
C49006643 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



