JSMSEMI MAX3490ESA-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MAX3490ESA-JSM |
| LCSC Part # | C49006642 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V-True RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3485E series devices are low-power transceivers with ±15kV ESD protection, powered by a +3.3V supply, designed for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The MAX3488 features a slew-rate-limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, enabling error-free data transmission at data rates up to 1Mbps. The MAX3485E, MAX3490, and MAX3491 support data rates up to 12Mbps. All devices feature enhanced ESD protection. All driver outputs and receiver inputs are protected to IEC 1000-4-2 standards: ±15kV air-gap discharge, ±8kV contact discharge, and ±15kV Human Body Model. The driver incorporates short-circuit current limiting and is protected by a thermal shutdown circuit that prevents excessive power dissipation by placing the driver outputs in a high-impedance state. The receiver inputs feature a fail-safe characteristic that guarantees a logic-high output when both inputs are open. The MAX3488, MAX3490, and MAX3491 support full-duplex communication, while the MAX3485E is designed for half-duplex communication.
Features
- RS-485 I/O pin ESD protection: Human Body Model ±15kV, IEC 1000-4-2 contact discharge ±8kV, air-gap discharge ±15kV
- Single +3.3V supply, no charge pump required
- +5V logic interoperable
- Guaranteed 12Mbps data rate
- Slew-rate limited for error-free data transmission
- 2nA low-current shutdown mode
- -7V to +12V common-mode input voltage range
- Full-duplex and half-duplex versions available
- Industry-standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
Applications
- Telecommunications
- Industrial control LAN
- Transceivers in EMI-sensitive applications
- ISDN
- Packet switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.542 | $ 0.54 |
| 10+ | $ 0.4382 | $ 4.38 |
| 30+ | $ 0.3846 | $ 11.54 |
| 100+ | $ 0.3327 | $ 33.27 |
| 500+ | $ 0.3019 | $ 150.95 |
| 1,000+ | $ 0.2856 | $ 285.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3485E series devices are low-power transceivers with ±15kV ESD protection, powered by a +3.3V supply, designed for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The MAX3488 features a slew-rate-limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, enabling error-free data transmission at data rates up to 1Mbps. The MAX3485E, MAX3490, and MAX3491 support data rates up to 12Mbps. All devices feature enhanced ESD protection. All driver outputs and receiver inputs are protected to IEC 1000-4-2 standards: ±15kV air-gap discharge, ±8kV contact discharge, and ±15kV Human Body Model. The driver incorporates short-circuit current limiting and is protected by a thermal shutdown circuit that prevents excessive power dissipation by placing the driver outputs in a high-impedance state. The receiver inputs feature a fail-safe characteristic that guarantees a logic-high output when both inputs are open. The MAX3488, MAX3490, and MAX3491 support full-duplex communication, while the MAX3485E is designed for half-duplex communication.
Features
- RS-485 I/O pin ESD protection: Human Body Model ±15kV, IEC 1000-4-2 contact discharge ±8kV, air-gap discharge ±15kV
- Single +3.3V supply, no charge pump required
- +5V logic interoperable
- Guaranteed 12Mbps data rate
- Slew-rate limited for error-free data transmission
- 2nA low-current shutdown mode
- -7V to +12V common-mode input voltage range
- Full-duplex and half-duplex versions available
- Industry-standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
Applications
- Telecommunications
- Industrial control LAN
- Transceivers in EMI-sensitive applications
- ISDN
- Packet switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



