Jingqin SMD2Y1X1Y5V222M500VAC
| Manufacturer |
Jingqin
Asian Brands |
| Mfr. Part # | SMD2Y1X1Y5V222M500VAC |
| LCSC Part # | C49006608 |
| Package | SMD,11.4x6mm |
| Customer # | |
| Description | 2.2nF ±20% X1,Y1 500V SMD,11.4x6mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Jingqin | |
| Package | SMD,11.4x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,675
4,675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1229 | $ 0.61 |
50+ | $ 0.0987 | $ 4.94 |
150+ | $ 0.0866 | $ 12.99 |
500+ | $ 0.0776 | $ 38.80 |
2,500+ | $ 0.0703 | $ 175.75 |
4,000+ | $ 0.0667 | $ 266.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$