Jingqin SMD-2Y1X1Y5U471M500VAC
| Manufacturer |
Jingqin
Asian Brands |
| MPN | SMD-2Y1X1Y5U471M500VAC |
| LCSC Part # | C49006606 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CAP SAFETY 470pF ±20% 500V SMD |
| Description | 470pF ±20% 500V Safety Capacitor SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Jingqin | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,835
2,835
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1101 | $ 0.55 |
50+ | $ 0.0885 | $ 4.43 |
150+ | $ 0.0776 | $ 11.64 |
500+ | $ 0.0695 | $ 34.75 |
2,500+ | $ 0.063 | $ 157.50 |
4,000+ | $ 0.0598 | $ 239.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$