baocheng DB305S
| Manufacturer |
baocheng
Asian Brands |
| Mfr. Part # | DB305S |
| LCSC Part # | C49006019 |
| Package | DB-S |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 3A DB-S |
| Description | Bridge Rectifier 600V 3A Surface Mount DB-S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Package | DB-S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,990
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0758 | $ 0.38 |
50+ | $ 0.0594 | $ 2.97 |
150+ | $ 0.0512 | $ 7.68 |
1,500+ | $ 0.045 | $ 67.50 |
3,000+ | $ 0.0401 | $ 120.30 |
4,500+ | $ 0.0376 | $ 169.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$