LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng GBJ3006 product image
  • GBJ3006 thumbnail 1
  • GBJ3006 thumbnail 2
  • GBJ3006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng GBJ3006RoHS

Manufacturer
baochengAsian Brands
MPN
GBJ3006
LCSC Part #
C49006017
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 600V GBJ
Datasheetpdf iconbaocheng GBJ3006
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5169$ 0.4911$ 0.49
10+$ 0.4132$ 0.3926$ 3.93
30+$ 0.3622$ 0.3441$ 10.32
250+$ 0.3111$ 0.2956$ 73.90
500+$ 0.2792$ 0.2653$ 132.65
1,000+$ 0.2633$ 0.2502$ 250.20
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingGBJ
Non-Repetitive Peak Forward Surge Current370A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@10A
Reverse Leakage Current (Ir)10uA
Current - Rectified30A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • PCB mounting
  • UL recognized, Listed in Recognized Component Index, File No. E484648
  • Plastic materials rated UL flammability 94V-0
  • Built-in PCB support posts
  • High housing dielectric strength
  • Guaranteed high-temperature solderability: 260°C/5 sec, withstanding 5 lbs (2.3 kg) pull force