baocheng KBU606
| Manufacturer | baochengAsian Brands |
| MPN | KBU606 |
| LCSC Part # | C49006005 |
| Packaging | KBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 6A KBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mountable
- High surge current capability
- Plastic material UL 94V-0 flame retardant rated
- Guaranteed high-temperature solderability: 265°C for 10 seconds, withstanding 5 lbs (2.3 kg) pull force
In-Stock: 1,045
1,045 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2763$ 0.2625 | $ 1.31 |
| 50+ | $ 0.2153$ 0.2046 | $ 10.23 |
| 150+ | $ 0.1891$ 0.1797 | $ 26.96 |
| 400+ | $ 0.1565$ 0.1487 | $ 59.48 |
| 2,400+ | $ 0.142$ 0.1349 | $ 323.76 |
| 4,800+ | $ 0.1333$ 0.1267 | $ 608.16 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | KBU | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@3A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mountable
- High surge current capability
- Plastic material UL 94V-0 flame retardant rated
- Guaranteed high-temperature solderability: 265°C for 10 seconds, withstanding 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



