baocheng GBL1010
| Manufacturer | baochengAsian Brands |
| MPN | GBL1010 |
| LCSC Part # | C49006001 |
| Packaging | GBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 10A GBL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBL | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 4.1V@5A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- Plastic materials UL 94V-0 rated
- Integrated PCB support
- High housing dielectric strength
- Guaranteed high-temperature soldering resistance: 260°C / 5 sec, withstanding 5 lbs (2.3 kg) pull force
In-Stock: 425
425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.282$ 0.2679 | $ 1.34 |
| 50+ | $ 0.2202$ 0.2092 | $ 10.46 |
| 150+ | $ 0.1937$ 0.1841 | $ 27.62 |
| 500+ | $ 0.1606$ 0.1526 | $ 76.30 |
| 2,500+ | $ 0.1458$ 0.1386 | $ 346.50 |
| 5,000+ | $ 0.137$ 0.1302 | $ 651.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBL | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 4.1V@5A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- Plastic materials UL 94V-0 rated
- Integrated PCB support
- High housing dielectric strength
- Guaranteed high-temperature soldering resistance: 260°C / 5 sec, withstanding 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



