baocheng GBL606
| Manufacturer | baochengAsian Brands |
| MPN | GBL606 |
| LCSC Part # | C49005997 |
| Packaging | GBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 6A GBL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBL | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 4.1V@3A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- Plastic material UL 94V-0 rated
- Integrated PCB support legs
- High housing dielectric strength
- Guaranteed to withstand high-temperature soldering: 260℃/5 sec, 5 lbs (2.3 kg) pull force
- Plated leads meet Method 208 solderability requirements
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2445$ 0.2323 | $ 1.16 |
| 50+ | $ 0.1905$ 0.1810 | $ 9.05 |
| 150+ | $ 0.1674$ 0.1591 | $ 23.87 |
| 500+ | $ 0.1385$ 0.1316 | $ 65.80 |
| 2,500+ | $ 0.1256$ 0.1194 | $ 298.50 |
| 5,000+ | $ 0.1179$ 0.1121 | $ 560.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBL | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 4.1V@3A | |
| Reverse Leakage Current (Ir) | 10.5mA | |
| Current - Rectified | 6A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mount
- Plastic material UL 94V-0 rated
- Integrated PCB support legs
- High housing dielectric strength
- Guaranteed to withstand high-temperature soldering: 260℃/5 sec, 5 lbs (2.3 kg) pull force
- Plated leads meet Method 208 solderability requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



