LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng GBL308 product image
  • GBL308 thumbnail 1
  • GBL308 thumbnail 2
  • GBL308 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng GBL308RoHS

Manufacturer
baochengAsian Brands
MPN
GBL308
LCSC Part #
C49005991
Packaging
GBL
Customer #
Key Attributes
BRIDGE RECT 800V 3A GBL
Datasheetpdf iconbaocheng GBL308
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2126$ 0.2020$ 1.01
50+$ 0.1657$ 0.1575$ 7.88
150+$ 0.1456$ 0.1384$ 20.76
500+$ 0.1204$ 0.1144$ 57.20
2,500+$ 0.1093$ 0.1039$ 259.75
5,000+$ 0.1025$ 0.0974$ 487.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingGBL
Non-Repetitive Peak Forward Surge Current80A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@4A
Current - Rectified3A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating - 80A peak
  • For use on PCBs
  • Plastic material meets UL 94V-0 flammability rating
  • Mounting position: Any
  • Weight: 0.076 oz, 2.2 g