LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng GBL310 product image
  • GBL310 thumbnail 1
  • GBL310 thumbnail 2
  • GBL310 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng GBL310RoHS

Manufacturer
baochengAsian Brands
MPN
GBL310
LCSC Part #
C49005990
Packaging
GBL
Customer #
Key Attributes
BRIDGE RECT 1kV 3A GBL
Datasheetpdf iconbaocheng GBL310
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2194$ 0.2085$ 1.04
50+$ 0.1712$ 0.1627$ 8.14
150+$ 0.1505$ 0.1430$ 21.45
500+$ 0.1247$ 0.1185$ 59.25
2,500+$ 0.1132$ 0.1076$ 269.00
5,000+$ 0.1063$ 0.1010$ 505.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingGBL
Non-Repetitive Peak Forward Surge Current80A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@4A
Current - Rectified3A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating - 80A peak
  • For use on PCBs
  • Plastic material meets UL 94V-0 flammability rating
  • Mounting position: Any
  • Weight: 0.076 oz, 2.2 g