baocheng GBJ3506
| Manufacturer | baochengAsian Brands |
| MPN | GBJ3506 |
| LCSC Part # | C49005973 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 35A GBJ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- UL recognized, listed in the Recognized Component Index, File No. E484648
- Plastic materials rated UL flammability 94V-0
- Built-in PCB support posts
- High housing dielectric strength
- Solderability guaranteed: 260°C/5 seconds, withstanding 5 lbs (2.3kg) pull force
In-Stock: 689
689 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5699$ 0.5415 | $ 0.54 |
| 10+ | $ 0.4566$ 0.4338 | $ 4.34 |
| 30+ | $ 0.3991$ 0.3792 | $ 11.38 |
| 250+ | $ 0.3432$ 0.3261 | $ 81.53 |
| 500+ | $ 0.3091$ 0.2937 | $ 146.85 |
| 1,000+ | $ 0.2904$ 0.2759 | $ 275.90 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mounting
- UL recognized, listed in the Recognized Component Index, File No. E484648
- Plastic materials rated UL flammability 94V-0
- Built-in PCB support posts
- High housing dielectric strength
- Solderability guaranteed: 260°C/5 seconds, withstanding 5 lbs (2.3kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



