LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng GBJ2506 product image
  • GBJ2506 thumbnail 1
  • GBJ2506 thumbnail 2
  • GBJ2506 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng GBJ2506RoHS

Manufacturer
baochengAsian Brands
MPN
GBJ2506
LCSC Part #
C49005972
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 600V 25A GBJ
Datasheetpdf iconbaocheng GBJ2506
In-Stock: 367
367 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4919$ 0.4674$ 0.47
10+$ 0.3829$ 0.3638$ 3.64
30+$ 0.3365$ 0.3197$ 9.59
250+$ 0.2788$ 0.2649$ 66.23
500+$ 0.2516$ 0.2391$ 119.55
1,000+$ 0.2371$ 0.2253$ 225.30
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingGBJ
Non-Repetitive Peak Forward Surge Current350A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@12.5A
Reverse Leakage Current (Ir)10uA
Current - Rectified25A
Voltage - DC Reverse(Vr)600V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Ideal for PCB mounting
  • Built-in PCB standoffs
  • High enclosure dielectric strength
  • Guaranteed high-temperature soldering: 260°C/5 sec, withstanding 5 lbs (2.3 kg) pull force