LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng GBJ1508 product image
  • GBJ1508 thumbnail 1
  • GBJ1508 thumbnail 2
  • GBJ1508 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng GBJ1508RoHS

Manufacturer
baochengAsian Brands
MPN
GBJ1508
LCSC Part #
C49005965
Packaging
GBJ
Customer #
Key Attributes
BRIDGE RECT 800V GBJ
Datasheetpdf iconbaocheng GBJ1508
In-Stock: 432
432 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3989$ 0.3790$ 0.38
10+$ 0.3092$ 0.2938$ 2.94
30+$ 0.2724$ 0.2588$ 7.76
250+$ 0.2243$ 0.2131$ 53.28
500+$ 0.2035$ 0.1934$ 96.70
1,000+$ 0.1907$ 0.1812$ 181.20
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
PackagingGBJ
Non-Repetitive Peak Forward Surge Current220A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@7.5A
Reverse Leakage Current (Ir)10uA
Current - Rectified3.2A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • PCB mounting
  • UL recognized, Listed in Recognized Component Index, File No. E484648
  • Plastic materials rated UL 94V-0 flammability
  • Integrated PCB standoff
  • High housing dielectric strength
  • Guaranteed high-temperature soldering capability: 260℃/5 sec, withstanding 5 lbs (2.3kg) pull force