LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng KBJ408 product image
  • KBJ408 thumbnail 1
  • KBJ408 thumbnail 2
  • KBJ408 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng KBJ408RoHS

Manufacturer
baochengAsian Brands
MPN
KBJ408
LCSC Part #
C49005957
Packaging
4GBJ
Customer #
Key Attributes
BRIDGE RECT 800V 4A 4GBJ
Datasheetpdf iconbaocheng KBJ408
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2481$ 0.2357$ 1.18
50+$ 0.1933$ 0.1837$ 9.19
250+$ 0.1698$ 0.1614$ 40.35
500+$ 0.1405$ 0.1335$ 66.75
2,500+$ 0.1275$ 0.1212$ 303.00
5,000+$ 0.1196$ 0.1137$ 568.50
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
Manufacturerbaocheng
Packaging4GBJ
Non-Repetitive Peak Forward Surge Current135A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@2.0A
Reverse Leakage Current (Ir)10.5mA
Current - Rectified4A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • PCB mounting
  • Plastic materials rated UL 94V-0 flame retardant
  • Integrated PCB mounting posts
  • High housing dielectric strength
  • Guaranteed to withstand high-temperature soldering: 260℃/5 seconds, with 5 lbs (2.3 kg) pull force