HXY MOSFET IGW40N60H3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | IGW40N60H3-HXY |
| LCSC Part # | C49003454 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 650V 70A TO-247 |
| Description | 250W 70A 650V TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7968 $ 3.6070 | $ 3.61 |
10+ | $ 3.2636 $ 3.1005 | $ 31.01 |
30+ | $ 2.9464 $ 2.7991 | $ 83.97 |
90+ | $ 2.6262 $ 2.4949 | $ 224.54 |
510+ | $ 2.4776 $ 2.3538 | $ 1200.44 |
990+ | $ 2.4102 $ 2.2897 | $ 2266.80 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$