RUILON 2R600-20H-LS0
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | 2R600-20H-LS0 |
| LCSC Part # | C49003291 |
| Package | - |
| Customer # | |
| Key Attributes | GDT 600V 50kA |
| Description | Gas Discharge Tube 600V 50kA ±20% |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.5444 $ 11.2900 | $ 11.29 |
10+ | $ 10.8424 $ 9.7582 | $ 97.58 |
40+ | $ 9.804 $ 8.8236 | $ 352.94 |
100+ | $ 8.934 $ 8.0406 | $ 804.06 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$