LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON 2R600-16D-LD0 product image
  • 2R600-16D-LD0 thumbnail 1
  • 2R600-16D-LD0 thumbnail 2
  • 2R600-16D-LD0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON 2R600-16D-LD0RoHS

Manufacturer
RUILONAsian Brands
MPN
2R600-16D-LD0
LCSC Part #
C49003289
Packaging
-
Customer #
Key Attributes
GDT 600V 40kA
Datasheetpdf iconRUILON 2R600-16D-LD0
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7557$ 5.1802$ 5.18
10+$ 4.9204$ 4.4284$ 44.28
40+$ 4.4118$ 3.9707$ 158.83
100+$ 3.9836$ 3.5853$ 358.53
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
Packaging-
Operating Temperature Range-40℃~+125℃
Length-
Height-
Impulse Discharge Current40kA
Tolerance±20%
Width-
Voltage - DC Spark Over (Nom)600V;1kV
Capacitance5pF
Pitch-
Diameter (φD)-
Number of Poles-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

Gas discharge tubes normally maintain a high insulation resistance state, essentially equivalent to an open circuit, with negligible impact on normal circuit operation. When a transient overvoltage occurs in the circuit and its amplitude exceeds the breakdown voltage of the gas discharge tube, the gas inside is ionized, causing the tube to conduct rapidly and clamping the overvoltage to a low level, thereby protecting parallel-connected electronic equipment or circuit components from damage caused by high-voltage surges. Once the overvoltage subsides, the gas discharge tube immediately returns to its high insulation resistance state and normal circuit operation resumes. The 2R600-16D-LD0 is a gas discharge tube with follow current interruption capability, manufactured using advanced processes and high-quality materials, offering excellent durability and reliability. Its compact structure enables easy installation in various power supply equipment. The fast response speed provides reliable protection for electronic devices and ensures stable operation of power systems. In AC-powered applications, it delivers superior follow current interruption capability — upon detection of abnormal follow current, it switches off rapidly and decisively to prevent follow current hazards and ensure circuit safety. This model features high surge current withstand capability and is suitable for N-PE protection.

Features

AI Translation
  • Stable performance throughout service life
  • Extremely fast response time
  • High insulation resistance
  • Non-radioactive
  • Various lead configurations available on request

Applications

AI Translation
  • AC power line N-PE applications
  • Class I and Class II surge protection