LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPP684J2GD060B200ZR product image
  • MPP684J2GD060B200ZR thumbnail 1
  • MPP684J2GD060B200ZR thumbnail 2
  • MPP684J2GD060B200ZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MPP684J2GD060B200ZRRoHS

Manufacturer
DGCXAsian Brands
MPN
MPP684J2GD060B200ZR
LCSC Part #
C49003018
Packaging
Through Hole
Customer #
Key Attributes
CAP FILM 680nF ±5% 400V TH
Datasheetpdf iconDGCX MPP684J2GD060B200ZR
In-Stock: 5,140
5,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.07$ 0.70
100+$ 0.0552$ 5.52
500+$ 0.0478$ 23.90
1,000+$ 0.0422$ 42.20
5,000+$ 0.0378$ 189.00
10,000+$ 0.0356$ 356.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole
Capacitance680nF
Voltage Rating400V
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece