LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPP105J2GD070C050ZR product image
  • MPP105J2GD070C050ZR thumbnail 1
  • MPP105J2GD070C050ZR thumbnail 2
  • MPP105J2GD070C050ZR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DGCX MPP105J2GD070C050ZRRoHS

Manufacturer
DGCXAsian Brands
MPN
MPP105J2GD070C050ZR
LCSC Part #
C49003014
Packaging
Through Hole
Customer #
Key Attributes
CAP FILM 1uF ±5% 400V TH
Datasheetpdf iconDGCX MPP105J2GD070C050ZR
In-Stock: 3,860
3,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0749$ 0.75
100+$ 0.0602$ 6.02
500+$ 0.0528$ 26.40
1,000+$ 0.0473$ 47.30
5,000+$ 0.0429$ 214.50
10,000+$ 0.0407$ 407.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole
Capacitance1uF
Voltage Rating400V
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece