LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPP683J2JC04HB200ZR-H08 product image
  • MPP683J2JC04HB200ZR-H08 thumbnail 1
  • MPP683J2JC04HB200ZR-H08 thumbnail 2
  • MPP683J2JC04HB200ZR-H08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MPP683J2JC04HB200ZR-H08RoHS

Manufacturer
DGCXAsian Brands
MPN
MPP683J2JC04HB200ZR-H08
LCSC Part #
C49003006
Packaging
Through Hole
Customer #
Key Attributes
CAP FILM 68nF ±5% 630V TH
Datasheetpdf iconDGCX MPP683J2JC04HB200ZR-H08
In-Stock: 3,720
3,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0291$ 5.82
1,000+$ 0.0252$ 25.20
2,000+$ 0.0223$ 44.60
10,000+$ 0.0199$ 199.00
20,000+$ 0.0187$ 374.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole
Capacitance68nF
Voltage Rating630V
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece