LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MX2334KQ3B92YC3TN0R product image
  • MX2334KQ3B92YC3TN0R thumbnail 1
  • MX2334KQ3B92YC3TN0R thumbnail 2
  • MX2334KQ3B92YC3TN0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MX2334KQ3B92YC3TN0RRoHS

Manufacturer
DGCXAsian Brands
MPN
MX2334KQ3B92YC3TN0R
LCSC Part #
C49002991
Packaging
Through Hole
Customer #
Key Attributes
CAP FILM 330nF ±10% TH
Datasheetpdf iconDGCX MX2334KQ3B92YC3TN0R
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0958$ 0.48
50+$ 0.0755$ 3.78
150+$ 0.0654$ 9.81
1,000+$ 0.0578$ 57.80
2,000+$ 0.0517$ 103.40
5,000+$ 0.0487$ 243.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole
Capacitance330nF
Voltage Rating310V
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.

Features

AI Translation
  • Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
  • High voltage surge withstanding capability.
  • Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.

Applications

AI Translation

Interference suppressor and crossover capacitor circuits, for applications where capacitor failure does not create an electric shock hazard.