LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MX2224KQ3C11GN1500H product image
  • MX2224KQ3C11GN1500H thumbnail 1
  • MX2224KQ3C11GN1500H thumbnail 2
  • MX2224KQ3C11GN1500H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MX2224KQ3C11GN1500HRoHS

Manufacturer
DGCXAsian Brands
MPN
MX2224KQ3C11GN1500H
LCSC Part #
C49002987
Packaging
Through Hole
Customer #
Key Attributes
CAP FILM 220nF ±10% TH
Datasheetpdf iconDGCX MX2224KQ3C11GN1500H
In-Stock: 4,880
4,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0737$ 0.74
100+$ 0.0581$ 5.81
300+$ 0.0503$ 15.09
1,000+$ 0.0445$ 44.50
5,000+$ 0.0398$ 199.00
10,000+$ 0.0374$ 374.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole
Capacitance220nF
Voltage Rating310V
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MPX series capacitors feature a metallized polypropylene film non-inductive winding construction, with tin-plated copper-clad steel leads soldered to the metallized (flame-sprayed) terminals of the capacitor element. The capacitor body is encapsulated in a UL94V-0 flame-retardant plastic case with flame-retardant epoxy resin. MPX series capacitors are widely used in interference suppression and across-the-line capacitor circuits, and are suitable for applications where capacitor failure does not result in electric shock hazard.

Features

AI Translation
  • Metallized polypropylene film, non-inductive construction with excellent self-healing properties.
  • High voltage surge withstanding capability.
  • Flame-retardant plastic case and flame-retardant epoxy resin encapsulation.

Applications

AI Translation

Interference suppressor and crossover capacitor circuits, for applications where capacitor failure does not create an electric shock hazard.