DGCX MPP105J2SC050C0300R
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | MPP105J2SC050C0300R |
| LCSC Part # | C49002974 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP FILM 1uF ±5% 450V TH |
| Description | 1uF Film Capacitor ±5% 450V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1726 | $ 0.86 |
50+ | $ 0.1373 | $ 6.87 |
150+ | $ 0.1222 | $ 18.33 |
1,000+ | $ 0.1033 | $ 103.30 |
2,000+ | $ 0.0949 | $ 189.80 |
5,000+ | $ 0.0899 | $ 449.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$