LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPP105J2SC060C3F00R product image
  • MPP105J2SC060C3F00R thumbnail 1
  • MPP105J2SC060C3F00R thumbnail 2
  • MPP105J2SC060C3F00R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DGCX MPP105J2SC060C3F00RRoHS

Manufacturer
DGCXAsian Brands
MPN
MPP105J2SC060C3F00R
LCSC Part #
C49002973
Packaging
Through Hole
Customer #
Key Attributes
CAP FILM 1uF ±5% 450V TH
Datasheetpdf iconDGCX MPP105J2SC060C3F00R
In-Stock: 3,960
3,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1068$ 0.53
50+$ 0.0932$ 4.66
150+$ 0.0873$ 13.10
1,000+$ 0.08$ 80.00
2,000+$ 0.0768$ 153.60
5,000+$ 0.0748$ 374.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole
Capacitance1uF
Voltage Rating450V
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece