LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA1206C0G560J102MT product image
  • CSA1206C0G560J102MT thumbnail 1
  • CSA1206C0G560J102MT thumbnail 2
  • CSA1206C0G560J102MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA1206C0G560J102MTRoHS

Manufacturer
HREAsian Brands
MPN
CSA1206C0G560J102MT
LCSC Part #
C49002872
Packaging
1206
Customer #
Key Attributes
CAP CER 56pF 1kV C0G 1206
Datasheetpdf iconHRE CSA1206C0G560J102MT
In-Stock: 2,560
2,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0247$ 0.49
200+$ 0.0199$ 3.98
600+$ 0.0173$ 10.38
3,000+$ 0.0157$ 47.10
9,000+$ 0.0143$ 128.70
21,000+$ 0.0136$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging1206
Capacitance56pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating1kV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece