JURCC JW101K400VACP10
| Manufacturer |
JURCC
Asian Brands |
| Mfr. Part # | JW101K400VACP10 |
| LCSC Part # | C48997959 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100pF ±10% 400V TH |
| Description | 400V 100pF Y1 ±10% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | JURCC | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0192 | $ 0.38 |
200+ | $ 0.0188 | $ 3.76 |
1,000+ | $ 0.0186 | $ 18.60 |
2,000+ | $ 0.0183 | $ 36.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$