JIERR 3006P-1-103
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | 3006P-1-103 |
| LCSC Part # | C48997957 |
| Package | Through Hole-3P,19.3x4.9mm |
| Customer # | |
| Key Attributes | POT 10kΩ 750mW Through Hole |
| Description | 10kΩ ±10% 750mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole-3P,19.3x4.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
7,755
7,755
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3414 $ 0.3244 | $ 1.62 |
50+ | $ 0.2717 $ 0.2582 | $ 12.91 |
150+ | $ 0.2419 $ 0.2299 | $ 34.49 |
500+ | $ 0.2046 $ 0.1944 | $ 97.20 |
2,500+ | $ 0.188 $ 0.1786 | $ 446.50 |
5,000+ | $ 0.1781 $ 0.1692 | $ 846.00 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$