JIERR JER33X-1-14
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER33X-1-14 |
| LCSC Part # | C48997896 |
| Package | SMD-3P,3.4x3.1mm |
| Customer # | |
| Description | ±25% ±250ppm/℃ 150mW 10kΩ SMD-3P,3.4x3.1mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Package | SMD-3P,3.4x3.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
21,115 
21,115
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0996 $ 0.0947 | $ 0.47 |
50+ | $ 0.0805 $ 0.0765 | $ 3.83 |
150+ | $ 0.071 $ 0.0675 | $ 10.13 |
500+ | $ 0.0639 $ 0.0608 | $ 30.40 |
2,500+ | $ 0.0582 $ 0.0553 | $ 138.25 |
5,000+ | $ 0.0553 $ 0.0526 | $ 263.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$