LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4081BM(LX) product image
  • CD4081BM(LX) thumbnail 1
  • CD4081BM(LX) thumbnail 2
  • CD4081BM(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4081BM(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4081BM(LX)
LCSC Part #
C48997711
Packaging
SOP-14
Customer #
Key Attributes
Quad 2-input And Gate
Datasheetpdf iconlingxingic CD4081BM(LX)
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1134$ 0.57
50+$ 0.0892$ 4.46
150+$ 0.0771$ 11.57
500+$ 0.068$ 34.00
2,500+$ 0.0598$ 149.50
4,000+$ 0.0561$ 224.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingSOP-14
Features-
Logic FamilyCD4
Input Logic Level - High3.5V;7V;11V
Input Logic Level - Low1.5V;3V;4V
Operating Temperature-40℃~+125℃
Output Logic Level - High4.95V~5V;9.95V~10V;14.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Current - Output High(IOH)6.8mA
Number of Channels4;2
Output Logic Level - Low50mV
Propagation Delay250ns@5V,50pF;120ns@10V,50pF;90ns@15V,50pF
Current - Output Low(IOL)6.8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The CD4081 is a quad 2-input AND gate. Its outputs are fully buffered for the highest noise immunity and are insensitive to output impedance variations. It operates over a recommended VDD supply voltage range of 3V to 15V (with respect to VSS, typically ground). Unused inputs must be connected to VDD, VSS, or other inputs.

Features

AI Translation
  • Wide supply voltage range: 3V to 15V
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • ESD protection on inputs and outputs
  • Operating temperature range: -40°C to +125°C
  • Package types: DIP14, SOP14, TSSOP14