lingxingic ULN2003 (LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | ULN2003 (LX) |
| LCSC Part # | C48997710 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 40V Seven channels BJT SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.4mA | |
| Vce Saturation(VCE(sat)) | 1.4V | |
| type | BJT | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 contains seven independent Darlington transistor driver circuits. Each Darlington input is connected in series with a 2.7kΩ base resistor, and the output incorporates a built-in freewheeling diode. Each Darlington channel can source up to 350mA, with higher current capacity achievable by paralleling multiple channels. This circuit is primarily used in lighting drivers, relay drivers, stepper motor drivers, and logic buffers.
Features
- Maximum single-channel output current 350mA
- Maximum operating voltage 40V
- TTL/CMOS logic-compatible input
- Package: DIP16/SOP16
Applications
- Lighting driver
- Relay driver
- Stepper motor driver
- Logic buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0461 | $ 0.46 |
| 100+ | $ 0.0451 | $ 4.51 |
| 300+ | $ 0.0445 | $ 13.35 |
| 1,000+ | $ 0.0439 | $ 43.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Output Leakage Current(Icex) | 50uA | |
| Collector - Emitter Voltage VCEO | 40V | |
| Input Capacitiance(Ci) | 12pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.4mA | |
| Vce Saturation(VCE(sat)) | 1.4V | |
| type | BJT | |
| Voltage - Input(Max) | 24V | |
| Voltage - Forward(Vf) | 2V | |
| Input Current(off) | 65uA | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ULN2003 contains seven independent Darlington transistor driver circuits. Each Darlington input is connected in series with a 2.7kΩ base resistor, and the output incorporates a built-in freewheeling diode. Each Darlington channel can source up to 350mA, with higher current capacity achievable by paralleling multiple channels. This circuit is primarily used in lighting drivers, relay drivers, stepper motor drivers, and logic buffers.
Features
- Maximum single-channel output current 350mA
- Maximum operating voltage 40V
- TTL/CMOS logic-compatible input
- Package: DIP16/SOP16
Applications
- Lighting driver
- Relay driver
- Stepper motor driver
- Logic buffer
C48997710 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



