LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CF1210JN0R4P product image
  • CF1210JN0R4P thumbnail 1
  • CF1210JN0R4P thumbnail 2
  • CF1210JN0R4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CF1210JN0R4PRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CF1210JN0R4P
LCSC Part #
C48996976
Packaging
1210
Customer #
Key Attributes
RES 400mΩ ±5% 500mW 1210
Datasheetpdf iconCHANGLONG CF1210JN0R4P
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0095$ 0.48
500+$ 0.0073$ 3.65
1,500+$ 0.0061$ 9.15
5,000+$ 0.0054$ 27.00
25,000+$ 0.0048$ 120.00
50,000+$ 0.0044$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1210
Power(Watts)500mW
Resistance400mΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece