LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CF1210FNR068P product image
  • CF1210FNR068P thumbnail 1
  • CF1210FNR068P thumbnail 2
  • CF1210FNR068P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CF1210FNR068PRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CF1210FNR068P
LCSC Part #
C48996971
Packaging
1210
Customer #
Key Attributes
RES 68mΩ ±1% 500mW 1210
Datasheetpdf iconCHANGLONG CF1210FNR068P
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.009$ 0.45
500+$ 0.0088$ 4.40
1,500+$ 0.0087$ 13.05
5,000+$ 0.0085$ 42.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1210
Power(Watts)500mW
Resistance68mΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece