LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1206JN910RPS product image
  • CL1206JN910RPS thumbnail 1
  • CL1206JN910RPS thumbnail 2
  • CL1206JN910RPS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1206JN910RPSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1206JN910RPS
LCSC Part #
C48996951
Packaging
1206
Customer #
Key Attributes
RES 910Ω ±5% 250mW 1206
Datasheetpdf iconCHANGLONG CL1206JN910RPS
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0025$ 0.25
1,000+$ 0.0019$ 1.90
5,000+$ 0.0015$ 7.50
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1206
Power(Watts)250mW
Resistance910Ω
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece