LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL1206FN24K9PS product image
  • CL1206FN24K9PS thumbnail 1
  • CL1206FN24K9PS thumbnail 2
  • CL1206FN24K9PS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL1206FN24K9PSRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL1206FN24K9PS
LCSC Part #
C48996934
Packaging
1206
Customer #
Key Attributes
RES 24.9kΩ ±1% 250mW 1206
Datasheetpdf iconCHANGLONG CL1206FN24K9PS
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging1206
Power(Watts)250mW
Resistance24.9kΩ
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece