LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0402JN150RP product image
  • CL0402JN150RP thumbnail 1
  • CL0402JN150RP thumbnail 2
  • CL0402JN150RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0402JN150RPRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0402JN150RP
LCSC Part #
C48996799
Packaging
0402
Customer #
Key Attributes
RES 150Ω ±5% 62.5mW 0402
Datasheetpdf iconCHANGLONG CL0402JN150RP
In-Stock: 9,900
9,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0005$ 0.05
1,000+$ 0.0004$ 0.40
10,000+$ 0.0003$ 3.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0402
Power(Watts)62.5mW
Resistance150Ω
Operating Temperature-55℃~+70℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece