LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL0402FN750KP product image
  • CL0402FN750KP thumbnail 1
  • CL0402FN750KP thumbnail 2
  • CL0402FN750KP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL0402FN750KPRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL0402FN750KP
LCSC Part #
C48996793
Packaging
0402
Customer #
Key Attributes
RES 750kΩ ±1% 62.5mW 0402
Datasheetpdf iconCHANGLONG CL0402FN750KP
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0006$ 0.06
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging0402
Power(Watts)62.5mW
Resistance750kΩ
Operating Temperature-55℃~+70℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece