HXY MOSFET IPD60N10S4L12ATMA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPD60N10S4L12ATMA1-HXY |
| LCSC Part # | C48996510 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 60A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 144pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 67.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.3pF | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.208nF | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 226
226 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5194$ 0.4415 | $ 0.44 |
| 10+ | $ 0.4103$ 0.3488 | $ 3.49 |
| 30+ | $ 0.3642$ 0.3096 | $ 9.29 |
| 100+ | $ 0.3073$ 0.2613 | $ 26.13 |
| 500+ | $ 0.2812$ 0.2391 | $ 119.55 |
| 1,000+ | $ 0.2659$ 0.2261 | $ 226.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 144pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 67.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.3pF | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.208nF | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



