LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AOTE PC851 product image
  • PC851 thumbnail 1
  • PC851 thumbnail 2
  • PC851 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE PC851RoHS

Manufacturer
AOTEAsian Brands
MPN
PC851
LCSC Part #
C48996491
Packaging
DIP-4
Customer #
Key Attributes
50mA 400mV@20mA,1mA 350V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconAOTE PC851
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2413$ 0.2293$ 1.15
50+$ 0.1903$ 0.1808$ 9.04
200+$ 0.1685$ 0.1601$ 32.02
500+$ 0.1412$ 0.1342$ 67.10
2,500+$ 0.1291$ 0.1227$ 306.75
5,000+$ 0.1218$ 0.1158$ 579.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerAOTE
PackagingDIP-4
Rise time4us
Output Current50mA
Fall time5us
Vce Saturation(VCE(sat))400mV@20mA,1mA
Load Voltage350V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

PC851 is a high-voltage photocoupler consisting of a LED and a phototransistor, with a collector-emitter breakdown voltage VCEO ≥ 350V. The device is available in a 4-pin package in three configurations: DIP, DIP-M, and SMD.

Features

AI Translation
  • Current transfer ratio range: 50% ~ 600% (IF = 5mA, VCE = 5V)
  • High input-output isolation voltage: VISO = 5000Vrms
  • Collector-emitter breakdown voltage BVCEO ≥ 350V
  • Operating temperature range: -55℃ ~ +100℃
  • Compliant with reinforced insulation standards
  • Safety standards compliance: UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022

Applications

AI Translation
  • Switching power supplies
  • Smart meters
  • Industrial control
  • Measuring instruments
  • Office equipment
  • Home appliances