AOTE PS2805-1(AT)
| Manufacturer | AOTEAsian Brands |
| MPN | PS2805-1(AT) |
| LCSC Part # | C48996486 |
| Packaging | SSOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SSOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 100%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS2805-1(AT) is a photocoupler consisting of a LED and a phototransistor, housed in a 4-pin SSOP4 package.
Features
AI Translation
- Current Transfer Ratio (CTR) range: 100% ~ 300% (IF = ±1mA, VCE = 5V, Ta = 25℃)
- Input-output isolation voltage (VISO = 3750 Vrms)
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Operating temperature: -55℃ ~ 110℃
- Compliant with reinforced insulation standards
- Safety standards compliance: UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022
Applications
AI Translation
- Switching power supplies
- Smart meters
- Industrial control
- Measurement instruments
- Office equipment
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2656 | $ 1.33 |
| 50+ | $ 0.2123 | $ 10.62 |
| 150+ | $ 0.1895 | $ 28.43 |
| 500+ | $ 0.161 | $ 80.50 |
| 2,500+ | $ 0.1504 | $ 376.00 |
| 5,000+ | $ 0.1428 | $ 714.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SSOP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Current transfer ratio | 100%;300% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS2805-1(AT) is a photocoupler consisting of a LED and a phototransistor, housed in a 4-pin SSOP4 package.
Features
AI Translation
- Current Transfer Ratio (CTR) range: 100% ~ 300% (IF = ±1mA, VCE = 5V, Ta = 25℃)
- Input-output isolation voltage (VISO = 3750 Vrms)
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Operating temperature: -55℃ ~ 110℃
- Compliant with reinforced insulation standards
- Safety standards compliance: UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022
Applications
AI Translation
- Switching power supplies
- Smart meters
- Industrial control
- Measurement instruments
- Office equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



