HXY MOSFET PMV28ENER-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | PMV28ENER-HXY |
| LCSC Part # | C48996337 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23 |
| Description | 30V 4A 1W 38mΩ@10V SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0783 $ 0.0744 | $ 0.37 |
50+ | $ 0.0766 $ 0.0728 | $ 3.64 |
150+ | $ 0.0754 $ 0.0717 | $ 10.76 |
500+ | $ 0.0743 $ 0.0706 | $ 35.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$