LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET NTMFS4C09NT3G-HXY product image
  • NTMFS4C09NT3G-HXY thumbnail 1
  • NTMFS4C09NT3G-HXY thumbnail 2
  • NTMFS4C09NT3G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NTMFS4C09NT3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NTMFS4C09NT3G-HXY
LCSC Part #
C48996328
Packaging
DFN5x6-8L
Customer #
Key Attributes
MOSFET N-CH 30V 60A DFN5x6-8L
Datasheetpdf iconHXY MOSFET NTMFS4C09NT3G-HXY
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.53$ 0.4240$ 0.42
10+$ 0.4268$ 0.3415$ 3.42
30+$ 0.3761$ 0.3009$ 9.03
100+$ 0.3237$ 0.2590$ 25.90
500+$ 0.2936$ 0.2349$ 117.45
1,000+$ 0.2777$ 0.2222$ 222.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN5x6-8L
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)498pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation30W
Reverse Transfer Capacitance (Crss@Vds)41pF
RDS(on)4.4mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)814pF
Gate Charge(Qg)8nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece