TECH PUBLIC TL331KDBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TL331KDBVR-TP |
| LCSC Part # | C48995548 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Differential Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 250nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | DTL;ECL;TTL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 50nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-precision voltage comparator supporting single-supply or dual-supply operation. Its offset voltage as low as 2.0 mV enables excellent ground-level detection in single-supply operation. The low offset voltage characteristic makes it suitable for a wide range of applications in consumer electronics, automotive, and industrial electronics. The design allows the input common-mode range to extend to ground level.
Features
- Output voltage compatible with DTL, ECL, TTL, MOS, and CMOS logic levels
- Low input bias current: 25nA
- Low input offset current: ±0.5nA
- Low input offset voltage: ±2mV (typical)
- Input common-mode range extends to ground
- Differential input voltage range equal to supply voltage
- Ultra-low supply current consumption (0.4mA) — independent of supply voltage
- Wide single-supply range: 2V~36V
- Dual-supply range: ±1V~±18V
Applications
- Battery chargers
- Cordless telephones
- Switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0981 | $ 0.49 |
| 50+ | $ 0.0855 | $ 4.28 |
| 150+ | $ 0.0793 | $ 11.90 |
| 500+ | $ 0.0746 | $ 37.30 |
| 3,000+ | $ 0.0708 | $ 212.40 |
| 6,000+ | $ 0.0689 | $ 413.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 400uA | |
| Ib - Input Bias Current | 250nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | DTL;ECL;TTL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 50nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a single-precision voltage comparator supporting single-supply or dual-supply operation. Its offset voltage as low as 2.0 mV enables excellent ground-level detection in single-supply operation. The low offset voltage characteristic makes it suitable for a wide range of applications in consumer electronics, automotive, and industrial electronics. The design allows the input common-mode range to extend to ground level.
Features
- Output voltage compatible with DTL, ECL, TTL, MOS, and CMOS logic levels
- Low input bias current: 25nA
- Low input offset current: ±0.5nA
- Low input offset voltage: ±2mV (typical)
- Input common-mode range extends to ground
- Differential input voltage range equal to supply voltage
- Ultra-low supply current consumption (0.4mA) — independent of supply voltage
- Wide single-supply range: 2V~36V
- Dual-supply range: ±1V~±18V
Applications
- Battery chargers
- Cordless telephones
- Switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



