LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM431ACMX-TP product image
  • LM431ACMX-TP thumbnail 1
  • LM431ACMX-TP thumbnail 2
  • LM431ACMX-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM431ACMX-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM431ACMX-TP
LCSC Part #
C48995533
Packaging
SOP-8
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC LM431ACMX-TP
In-Stock: 2,485
2,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0809$ 0.40
50+$ 0.0637$ 3.19
150+$ 0.0551$ 8.27
500+$ 0.0486$ 24.30
2,500+$ 0.0435$ 108.75
5,000+$ 0.0409$ 204.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOP-8
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation350uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. The device features an output impedance of 0.15Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in numerous applications. Such applications include on-board voltage regulation, adjustable power supplies, and switching power supplies.

Features

AI Translation
  • Adjustable output voltage range: 2.495V~36V
  • Low dynamic output resistance: 0.15Ω (typical)
  • Low temperature drift: 5mV (typical)
  • Low output noise
  • High stability with capacitive loads
  • Current capacity range: 1~100 mA
  • Accuracy: 1%
  • Package: SOP8

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation in flyback switching power supplies