LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
TECH PUBLIC LM2675MX-ADJ-TP product image
  • LM2675MX-ADJ-TP thumbnail 1
  • LM2675MX-ADJ-TP thumbnail 2
  • LM2675MX-ADJ-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM2675MX-ADJ-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM2675MX-ADJ-TP
LCSC Part #
C48995532
Packaging
SOP-8
Customer #
Key Attributes
300kHz 1A Step-Down Voltage Regulator
Datasheetpdf iconTECH PUBLIC LM2675MX-ADJ-TP
In-Stock: 2,433
2,433 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8361$ 0.6271$ 0.63
10+$ 0.7584$ 0.5688$ 5.69
30+$ 0.7146$ 0.5360$ 16.08
100+$ 0.666$ 0.4995$ 49.95
500+$ 0.6433$ 0.4825$ 241.25
1,000+$ 0.6336$ 0.4752$ 475.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Number of Outputs1
Frequency - Switching270kHz~330kHz
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage6V~40V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage1.23V~37V
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Available in 3.3V, 5V, 12V, and adjustable output voltage versions
  • Wide input voltage range up to 40V
  • Guaranteed 1A output current
  • High efficiency
  • Only 4 external components required
  • 300 kHz fixed-frequency internal oscillator
  • TTL shutdown capability with low-power standby mode
  • Compatible with standard, off-the-shelf inductors
  • Thermal shutdown and current limiting protection
  • Adjustable version output voltage range: 1.23V to 37V, max ±4% deviation over line and load conditions
  • Low quiescent current: 50uA typical
  • RoHS and halogen-free compliant
  • Compact package: SOP-8

Applications

AI Translation
  • Industrial Equipment
  • Sensor Power Modules
  • PLC Control Boards
  • DSL Modems
  • Access Point Routers
  • Portable Medical Devices
  • Set-Top Boxes