LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
TECH PUBLIC LM2674MX-5.0-TP product image
  • LM2674MX-5.0-TP thumbnail 1
  • LM2674MX-5.0-TP thumbnail 2
  • LM2674MX-5.0-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM2674MX-5.0-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM2674MX-5.0-TP
LCSC Part #
C48995530
Packaging
SOP-8
Customer #
Key Attributes
300kHz 0.5A Step-Down Voltage Regulator
Datasheetpdf iconTECH PUBLIC LM2674MX-5.0-TP
In-Stock: 1,810
1,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0745$ 0.8059$ 0.81
10+$ 0.8949$ 0.6712$ 6.71
30+$ 0.7967$ 0.5976$ 17.93
100+$ 0.6846$ 0.5135$ 51.35
500+$ 0.6355$ 0.4767$ 238.35
1,000+$ 0.6125$ 0.4594$ 459.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching300kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
Operating Voltage6V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current500mA
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Available in 3.3V, 5V, 12V, and adjustable output voltage versions
  • Wide input voltage range, up to 40V
  • Guaranteed 0.5A output current
  • High efficiency
  • Only 4 external components required
  • 300 kHz fixed-frequency internal oscillator
  • TTL shutdown capability with low-power standby mode
  • Compatible with standard off-the-shelf inductors
  • Thermal shutdown and current limiting protection
  • Adjustable version output voltage range: 1.23V ~ 37V, maximum ±4% deviation over input voltage and load conditions
  • Low quiescent current: 50μA (typical)
  • RoHS and halogen-free compliant
  • Compact package: SOP-8

Applications

AI Translation
  • Industrial Equipment
  • Sensor Power Modules
  • PLC Control Boards
  • DSL Modems
  • Access Point Routers